CD4016BPW

Texas Instruments
595-CD4016BPW
CD4016BPW

Mfr.:

Description:
Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.21 $12.10
$1.08 $27.00
$0.926 $83.34
$0.901 $243.27
$0.866 $467.64
$0.808 $872.64
$0.788 $3,191.40
$0.771 $6,175.71

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.17
Min:
1

Similar Product

Texas Instruments CD4016BPWR
Texas Instruments
Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
4 x SPST
850 Ohms
3 V
18 V
+/- 10 V
+/- 10 V
30 ns
- 55 C
+ 125 C
CD4016B
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Analog Switch ICs
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99