CD40103BPWR

Not Assigned
CD40103BPWR

Mfr.:

Description:
Counter ICs CMOS 8-St Preset 8B Binary Synch

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.21
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
SMD/SMT
TSSOP-16
Binary
CMOS
8
Synchronous
Down
3 V to 18 V
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 1
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99