CD14538BPW

595-CD14538BPW
CD14538BPW

Mfr.:

Description:
Monostable Multi-vibrator CMOS Dual Precision Mono Multivibrator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,047

Stock:
1,047 Can Dispatch Immediately
Quantities greater than 1047 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.09 $2.09
$1.33 $13.30
$1.19 $29.75
$0.974 $87.66
$0.849 $229.23
$0.805 $434.70
$0.676 $730.08
$0.617 $2,498.85
$0.545 $4,365.45

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.79
Min:
1

Similar Product

Texas Instruments CD14538BPWR
Texas Instruments
Monostable Multi-vibrator CMOS Dual Prec Mono A 595-CD14538BPW A 5 A 595-CD14538BPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
CD4000
2 Element
600 ns, 300 ns, 220 ns
TSSOP-16
100 uA
3 V
18 V
4.2 mA
- 4.2 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: CD14538B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99