CC2533F64RHAT

Texas Instruments
595-CC2533F64RHAT
CC2533F64RHAT

Mfr.:

Description:
RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F64RHAR A A 595-CC2533F64RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.00 $14.00
$12.11 $121.10
$11.47 $286.75
$10.58 $1,058.00
Full Reel (Order in multiples of 250)
$10.04 $2,510.00
$9.52 $4,760.00
$9.27 $9,270.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.87
Min:
1

Similar Product

Texas Instruments CC2533F64RHAR
Texas Instruments
RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F64RHAT A A 595-CC2533F64RHAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
250 kbps
4.5 dBm
- 97 dBm
2 V
3.6 V
25 mA
28.5 mA
64 kB
- 40 C
+ 125 C
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 16 bit
Data RAM Size: 4 kB
Data RAM Type: RAM
Interface Type: I2C, SPI, UART, USART
Maximum Clock Frequency: 12 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 23 I/O
Number of Timers: 3
Processor Series: CC2533xxx
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2533
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
5A992.C

CC253x USB-Enabled System on Chip (SoC) Solutions

Texas Instruments CC253x USB-Enabled System on Chip (SoC) Solutions for 802.15.4, ZigBee, and RF4CE applications that combine the performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable Flash memory, 8KB RAM, and other powerful features.