CC1125RHBT

Texas Instruments
595-CC1125RHBT
CC1125RHBT

Mfr.:

Description:
RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,760

Stock:
4,760 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.16 $11.16
$8.73 $87.30
$8.09 $202.25
$7.39 $739.00
Full Reel (Order in multiples of 250)
$6.49 $1,622.50
$6.44 $3,220.00
$6.34 $6,340.00
$6.09 $15,225.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.47
Min:
1

Similar Product

Texas Instruments CC1125RHBR
Texas Instruments
RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Multiband
164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz
200 kb/s
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK
2 V
3.6 V
17 mA
47 mA
16 dBm
- 40 C
+ 85 C
SPI
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CC1125DK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: - 129 dBm
Series: CC1125
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b