CC1110F8RHHR

Texas Instruments
595-CC1110F8RHHR
CC1110F8RHHR

Mfr.:

Description:
RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F8RHHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,768

Stock:
4,768 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4768 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.08 $12.08
$9.05 $90.50
$8.63 $215.75
$7.49 $749.00
$7.16 $1,790.00
$6.52 $3,260.00
$5.77 $5,770.00
Full Reel (Order in multiples of 2500)
$5.60 $14,000.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
ISM
8051
315 MHz, 433 MHz, 868 MHz, 915 MHz
500 kbps
10 dBm
- 112 dBm
2 V
3.6 V
16.2 mA
15.2 mA
8 kB
- 40 C
+ 85 C
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Size: 1 kB
Data RAM Type: RAM
Interface Type: I2s, UART, USB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 21 I/O
Number of Timers: 5 Timer
Processor Series: CC1110Fx
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC1110-CC1111
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 105.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C