BQ25770GREER

Texas Instruments
595-BQ25770GREER
BQ25770GREER

Mfr.:

Description:
Battery Management IC 2-cell to 5-cell NVDC dual-phase bu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,926

Stock:
2,926 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.24 $8.24
$6.32 $63.20
$5.84 $146.00
$5.31 $531.00
$5.06 $1,265.00
$4.91 $2,455.00
$4.78 $4,780.00
Full Reel (Order in multiples of 3000)
$4.61 $13,830.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Charge Controllers
5 V
16.3 A
3.5 V to 40 V
WQFN-36
SMD/SMT
BQ25770G
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

bq25770G Battery Charge Controller

Texas Instruments bq25770G Battery Charge Controller is a synchronous NVDC buck-boost battery charge controller that charges 2- to 5-cell batteries. These can be charged from a wide range of input sources, including USB adapters, extended power range (EPR) USB-C™ Power Delivery (PD) sources, standard power range (SPR) USB-C Power Delivery (PD) sources, and traditional adapters. The device offers a low component count, high-efficiency solution for space-constrained, 2- to 5-cell battery charging applications.