BQ25505RGRT

Texas Instruments
595-BQ25505RGRT
BQ25505RGRT

Mfr.:

Description:
Battery Management Ultra Low Power Harv ester Pwr Mgmt A 59 A 595-BQ25505RGRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,076

Stock:
1,076 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.70 $7.70
$5.89 $58.90
$5.43 $135.75
$4.93 $493.00
Full Reel (Order in multiples of 250)
$4.70 $1,175.00
$4.49 $2,245.00
$4.36 $4,360.00
$4.31 $10,775.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.53
Min:
1

Similar Product

Texas Instruments BQ25505RGRR
Texas Instruments
Battery Management Ultra Low Power Harv ester Pwr Mgmt A 59 A 595-BQ25505RGRT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer, Supercapacitor
Adjustable
100 mA
120 mV to 4 V
VQFN-20
SMD/SMT
BQ25505
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99