BOOSTXL-POSMGR

Texas Instruments
595-BOOSTXL-POSMGR
BOOSTXL-POSMGR

Mfr.:

Description:
Development Boards & Kits - TMS320 BOOSTXL-POSMGR

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS:
BOOSTXL-POSMGR
Evaluation Systems
TMS320
C2000
Brand: Texas Instruments
Data Bus Width: 12 bit
Description/Function: Boosterpack
For Use With: C2000
Interface Type: SPI
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 132.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

BOOSTXL-POSMGR Position Manager BoosterPack

Texas Instruments BOOSTXL-POSMGR C2000 DesignDRIVE Position Manager BoosterPack is designed to evaluate interfaces to absolute encoders and analog sensors. The flexible low-power platform combined with the DesignDRIVE Position Manager software transforms into a powerful tool for interfacing popular position encoder types such as EnDat, BiSS, and T-format with C2000 devices. The need for external FPGAs is eliminated due to the integration of interfaces to the most popular digital and analog position sensors onto C2000 MCUs.