AWR2E44LBGAMXRQ1

Texas Instruments
595-AWR2E44LBGAMXRQ1
AWR2E44LBGAMXRQ1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Automotive 76-GHz to 81-GHz single chip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$48.22 $48,220.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: Texas Instruments
Interface Type: GPIO, I2C, SPI, UART
Length: 13.5 mm
Maximum Frequency: 81 GHz
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.2 V
Package/Case: FCCSP-278
Packaging: Reel
Product Type: Distance Sensor ICs
Series: AWR2944P
Factory Pack Quantity: 1000
Subcategory: Distance Sensors
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Type: FMCW Automotive Radar Sensor
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310075
ECCN:
EAR99