AWR1843AOPEVM

Texas Instruments
595-AWR1843AOPEVM
AWR1843AOPEVM

Mfr.:

Description:
Distance Sensor Development Tool AWR1843AOP evaluatio n module for single

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$415.36 $415.36

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Modules
Radar Sensor
AWR1843AOP
Brand: Texas Instruments
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
Series: AWR1843AOP
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AWR1843AOPEVM Evaluation Module (EVM)

Texas Instruments AWR1843AOPEVM Evaluation Module (EVM) is an easy-to-use platform for evaluating the AWR1843AOP mmWave radar sensor. The AWR1843AOP Automotive Radar Sensors are Antenna-On-Package devices operating in the 76GHz to 81GHz band. The AWR1843AOP utilizes TI’s low-power 45nm RFCMOS process and allows unprecedented levels of integration in a tiny form factor.