AMC3330DWE

Texas Instruments
595-AMC3330DWE
AMC3330DWE

Mfr.:

Description:
Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,321

Stock:
1,321 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.53 $17.53
$13.79 $137.90
$12.45 $311.25
$11.61 $1,393.20
$11.26 $3,152.80
$10.95 $5,694.00
$10.70 $10,700.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC3330
1 Channel
1200 Vrms
Capacitive
375 kHz
- 100 dB
2.5 nA
200 uV
5.5 V
3 V
30.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Moisture Sensitive: Yes
Output Type: Amplifier
Pd - Power Dissipation: 236.5 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

AMC3330/AMC3330-Q1 Precision Isolated Amplifier

Texas Instruments AMC3330/AMC3330-Q1 Precision Isolated Amplifier comes with a fully integrated, isolated DC/DC converter that allows single-supply operation from the low side of the device. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577. The barrier separates sections of the system that operate on different common-mode voltage levels and protects low-voltage domains from damage.