AMC1301QDWVQ1

Texas Instruments
595-AMC1301QDWVQ1
AMC1301QDWVQ1

Mfr.:

Description:
Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,263

Stock:
4,263 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.73 $14.73
$11.51 $115.10
$10.06 $251.50
$8.70 $870.00
$8.53 $2,183.68
$8.49 $4,346.88
$8.17 $8,366.08
2,560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.16
Min:
1

Similar Product

Texas Instruments AMC1301QDWVRQ1
Texas Instruments
Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1301
1 Channel
5000 Vrms
Galvanic
1 MHz
210 kHz
92 dB
- 60 uA
50 uV
5.5 V
3 V
5.9 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Tube
Amplifier Type: Precision Isolated Amplifier
Brand: Texas Instruments
Development Kit: AMC1301EVM
Gain Error: 0.03 %
Input Type: Differential, Single-Ended
Moisture Sensitive: Yes
Output Current per Channel: 13 mA
Pd - Power Dissipation: 81.4 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
Unit Weight: 414.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

AMC1301/AMC1301-Q1 Reinforced Isolated Amplifier

Texas Instruments AMC1301/AMC1301-Q1 Reinforced Isolated Amplifier is a precision, isolated amplifier with an output separated from the input circuitry by an isolation barrier. This isolation barrier is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7kVPEAK according to VDE-V 0884-10 and UL1577. This device prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry using isolated power supplies.