AMC1211AQDWVQ1

Texas Instruments
595-AMC1211AQDWVQ1
AMC1211AQDWVQ1

Mfr.:

Description:
Isolation Amplifiers 2-V input precision voltage sensing bas A 595-AMC1211AQDWVRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 843

Stock:
843 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.93 $10.93
$8.47 $84.70
$7.35 $183.75
$7.06 $706.00
$6.82 $1,745.92
$6.60 $6,758.40
$6.30 $16,128.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.08
Min:
1

Similar Product

Texas Instruments AMC1211AQDWVRQ1
Texas Instruments
Isolation Amplifiers 2-V input precision voltage sensing bas A 595-AMC1211AQDWVQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1211
1 Channel
4250 Vrms
Capacitive
275 kHz
15 nA
400 uV
5.5 V
3 V
7.1 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Gain Error: 0.04 %
Moisture Sensitive: Yes
Output Current per Channel: 13 mA
Pd - Power Dissipation: 97.9 mW
Product: Precision Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 65 dB
Shutdown: Shutdown
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.44 V
Part # Aliases: TUBE
Unit Weight: 318 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

AMC1211x-Q1 Isolated Amplifier

Texas Instruments AMC1211x-Q1 Isolated Amplifier is a precision, isolated amplifier with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide basic galvanic isolation of up to 4.25kVPEAK according to VDE V 0884-11 and UL1577. Used in conjunction with isolated power supplies, this isolated amplifier separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage.