AMC1035QDRQ1

Texas Instruments
595-AMC1035QDRQ1
AMC1035QDRQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive precision delta-sigma modulat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,308

Stock:
8,308 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.71 $6.71
$5.12 $51.20
$4.71 $117.75
$4.27 $427.00
$4.06 $1,015.00
$3.93 $1,965.00
$3.82 $3,820.00
Full Reel (Order in multiples of 2500)
$3.42 $8,550.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1035
SMD/SMT
SOIC-8
Converters
Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.02 %
INL - Integral Nonlinearity: 2 LSB
Maximum Clock Frequency: 21 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.5 V
Sampling Rate: 82 kS/s
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 111.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

AMC1035/AMC1035-Q1 Precision Delta-Sigma Modulator

Texas Instruments AMC1035/AMC1035-Q1 Precision Delta-Sigma (ΔΣ) Modulator operates from a 3.0V to 5.5V supply with an externally supplied clock signal from 9MHz to 21MHz. In Manchester mode, the specified clock range is 9MHz to 11MHz. The differential ±1V input structure of the device is optimized for high-noise environments typical for industrial applications. Select the output bitstream of the AMC1035/AMC1035-Q1 to be Manchester coded to prevent setup and hold time requirement considerations of the receiving device and reduce overall circuit layout efforts. When used with a digital filter (such as integrated into the TMS320F28004x, TMS320F2807x, or TMS320F2837x microcontrollers) to decimate the output bitstream, the device can achieve 16 bits of resolution with a dynamic range of 87dB at a data rate of 82kSPS.