AM6422BSDGHAALV

Texas Instruments
595-AM6422BSDGHAALV
AM6422BSDGHAALV

Mfr.:

Description:
Microprocessors - MPU Dual-core 64-bit Arm Cortex-A53 dual-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.77 $36.77
$29.58 $295.80
$27.79 $694.75
$25.81 $2,168.04
$24.88 $6,269.76
$24.31 $12,252.24
1,008 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex M4F, ARM Cortex R5F
5 Core
64 bit
1 GHz
FCBGA-441
32 kB
32 kB
750 mV, 850 mV
AM6422
SMD/SMT
- 40 C
+ 105 C
Brand: Texas Instruments
Data RAM Size: 256 kB, 2 MB, 2 GB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCle, Serial, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR4, LPDDR4, SRAM
Moisture Sensitive: Yes
Number of I/Os: 198 I/O
Number of Timers/Counters: 16 Timer
Processor Series: AM64x Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 84
Subcategory: Microprocessors - MPU
Tradename: Cortex
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM64x Arm®-Based Single-Core Cortex®-A53 MCUs

Texas Instruments AM64x Arm®-Based Single-Core Cortex®-A53 MCUs are built for industrial applications. These applications include Programmable Logic Controllers (PLCs) and motor drives, which require a unique combination of communications and real-time processing with applications processing. The AM64x combines two instances of the Arm-Based device’s gigabit TSN-enabled PRU-ICSSG with up to two Arm Cortex-A53 cores, up to four Cortex-R5F MCUs, and a Cortex-M4F MCU.