ADS7846IRGVT

Texas Instruments
595-ADS7846IRGVT
ADS7846IRGVT

Mfr.:

Description:
Touch Screen Controllers 4-wire Touch Screen Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.17 $7.17
$5.48 $54.80
$5.05 $126.25
$4.59 $459.00
Full Reel (Order in multiples of 250)
$4.35 $1,087.50
$4.14 $2,070.00
$4.03 $4,030.00
$3.99 $9,975.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
ADS7846
Resistive Touch Controller
1 TSC
125 kS/s
12 bit
Serial, 3-Wire, SPI
5.25 V
2.2 V
280 uA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 41.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99