ADS58C23IPFP

Texas Instruments
595-ADS58C23IPFP
ADS58C23IPFP

Mfr.:

Description:
RF Receiver 14B 500MSPS Dual ADC A 595-ADS58C23IPFPR A 595-ADS58C23IPFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 96   Multiples: 96
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$148.66 $14,271.36

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Receiver
RoHS:  
+ 85 C
- 40 C
HTQFP-80
SMD/SMT
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: ADS58C23
Factory Pack Quantity: 96
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Technology: Si
Unit Weight: 378.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1