ADS5542IPAPR

Not Assigned
ADS5542IPAPR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit, 80MSPS Analog-to-Digital Converter 64-HTQFP -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$125.86
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
ADS5542
SMD/SMT
HTQFP-64
14 bit
1 Channel
Parallel
80 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
74.3 dB
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: ADS5542EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
ENOB - Effective Number of Bits: 11.7 Bit
INL - Integral Nonlinearity: +/- 5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 594 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 258.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.c.3