ADS52J90ZZE

Texas Instruments
595-ADS52J90ZZE
ADS52J90ZZE

Mfr.:

Description:
Analog to Digital Converters - ADC 14-bit multichannel low-power high-speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$390.44 $390.44
$335.67 $3,356.70
$322.04 $8,051.00
100 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS52J90
SMD/SMT
NFBGA-198
14 bit
16 Channel
Serial LVDS
100 MS/s
Differential
Pipeline
1.8 V
1.8 V
73.5 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 1.5 LSB
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 656 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 80 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Unit Weight: 493.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.c.3