ADS5282EVM

Texas Instruments
595-ADS5282EVM
ADS5282EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS5282EVM Eval Mod

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$499.04 $499.04

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ADS5282
1.8 V to 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SMA
Product Type: Data Conversion IC Development Tools
Series: ADS5282
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 358.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99