ADS4245MRGC25EP

Texas Instruments
595-ADS4245MRGC25EP
ADS4245MRGC25EP

Mfr.:

Description:
Analog to Digital Converters - ADC Dual channel ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$239.73 $239.73
$239.65 $2,396.50
Full Reel (Order in multiples of 250)
$239.65 $59,912.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS4245
SMD/SMT
VQFN-64
1.7 V to 1.9 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 1.7 LSB
ENOB - Effective Number of Bits: 11.9 Bit
Moisture Sensitive: Yes
Power Consumption: 277 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 89 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Part # Aliases: V62/14609-01XE
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.2.c

ADS422x / ADS424x Dual Ultra Low-Power ADCs

Texas Instruments ADS422x and ADS424x Dual-Channel Analog-to-Digital Converters are low-speed variants of the ADS42xx ultra-low power family of ADCs. The 12-bit TI ADS422x and 14-bit TI ADS424x devices use innovative design techniques to achieve high-dynamic performance while consuming extremely low power with a 1.8V supply. This topology makes TI ADS422x and ADS424x Dual-Channel ADCs ideal for multi-carrier, wide-bandwidth communications applications.