ADS130B02QPWRQ1

Texas Instruments
595-ADS130B02QPWRQ1
ADS130B02QPWRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive 16-bit 3 2-kSPS two-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,629

Stock:
1,629 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.92 $8.92
$6.85 $68.50
$6.34 $158.50
$5.77 $577.00
$5.50 $1,375.00
$5.34 $2,670.00
$5.21 $5,210.00
Full Reel (Order in multiples of 2000)
$5.06 $10,120.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS130B02
SMD/SMT
TSSOP-20
16 bit
2 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
2.7 V to 3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain Error: 0.2 %
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 11.9 mW
Product: Precision ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Type: Automotiv ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99

ADS130B02-Q1 2-Channel 32kSPS Delta-Sigma ADC

Texas Instruments ADS130B02-Q1 2-Channel 32kSPS Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC) offers a wide dynamic range, low power, and buffered analog inputs. These features make the device an excellent fit for automotive battery management systems (BMS). The ADC inputs can be directly interfaced to shunt resistors for bidirectional battery-current measurements, resistor-divider networks for high-voltage measurements, or temperature sensors (such as thermistors or analog output temperature sensors).