ADS1248IPW

Texas Instruments
595-ADS1248IPW
ADS1248IPW

Mfr.:

Description:
Analog to Digital Converters - ADC Low Noise Prec 24B A DC A 595-ADS1248IPW A 595-ADS1248IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,533

Stock:
6,533 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.45 $20.45
$16.15 $161.50
$14.44 $722.00
$13.23 $1,323.00
$12.75 $3,187.50
$12.44 $6,220.00
$11.82 $11,820.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$17.32
Min:
1

Similar Product

Texas Instruments ADS1248IPWR
Texas Instruments
Analog to Digital Converters - ADC Low Noise Prec 24B A DC A 595-ADS1248IPW A 595-ADS1248IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1248
SMD/SMT
TSSOP-28
24 bit
8 Channel
SPI
2 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, Temp Sensor
INL - Integral Nonlinearity: 15 ppm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.56 mW
Power Consumption: 2.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

24-bit ADC: ADS1246 / 1247 / 1248

The Texas Instruments ADS1246 / 1247 / 1248 24-bit analog-to-digital converter (ADC) is a highly integrated, precision device that provides a complete front-end solution for temperature/bridge sensor applications. The TI ADS1246 / 1247 / 1248 features an onboard, low-noise PGA, a precision delta-sigma ADC with a single-cycle settling digital filter, and an internal oscillator. The TI ADS1247 and ADS1248 also provide a built-in, very low drift voltage reference with 10mA output capacity, and two matched programmable current DACs.

Temperature Sensing Solution

Texas Instruments Temperature Sensing Solution speeds the design cycle with the right devices, software, tools, and support for designing the next generation of temperature sensors. This highly integrated solution features ADS1118 and ADS10118 analog-to-digital converters with integrated temp sensor, LMP90x sensor analog front end devices, and ADS1247/48 ADCs for temp sensors.