ADS1100A1IDBVT

Texas Instruments
595-ADS1100A1IDBVT
ADS1100A1IDBVT

Mfr.:

Description:
Analog to Digital Converters - ADC Self-Calibrating 16- Bit A 595-ADS1100A1 A 595-ADS1100A1IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,979

Stock:
2,979 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.74 $8.74
$6.71 $67.10
$6.21 $155.25
$5.89 $589.00
Full Reel (Order in multiples of 250)
$5.60 $1,400.00
$5.28 $2,640.00
$5.00 $5,000.00
$4.95 $12,375.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.41
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1100
SMD/SMT
SOT-23-6
16 bit
1 Channel
I2C
128 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: ADS1100EVM
Features: Oscillator, PGA, Small Size
INL - Integral Nonlinearity: 8.2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 750 uW
Power Consumption: 270 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99