ADC3908D125IRSMT

Texas Instruments
595-ADC3908D125IRSMT
ADC3908D125IRSMT

Mfr.:

Description:
Analog to Digital Converters - ADC 8-bit two-channel 12 5-MSPS ADC single

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.92 $33.92
$27.24 $272.40
$25.58 $639.50
$23.74 $2,374.00
Full Reel (Order in multiples of 250)
$23.73 $5,932.50
$22.34 $11,170.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3908D125
SMD/SMT
VQFN-32
8 bit
2 Channel
Parallel
125 MS/S
Differential
1.7 V to 1.9 V
1.7 V to 1.9 V
49.8 dBFS
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.35 LSB
ENOB - Effective Number of Bits: 8 bit
FPBW - Full Power Bandwidth: 150 MHz
Gain Error: 0.8 %FSR
INL - Integral Nonlinearity: 0.6 LSB
Number of Converters: 3 Converter
Output Type: CMOS
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 60 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 49.4 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: - 59 dBc
Type: Single and Dual Channel ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
EAR99

ADC3908Dx/ADC3908Sx 8-Bit High-Speed ADCs

Texas Instruments ADC3908Dx/ADC3908Sx 8-Bit High-Speed Analog-to-Digital Converters (ADCs) are a family of ultra-low-power 8-bit 125MSPS high-speed dual and single-channel ADCs. High-speed control loops benefit from the short latency of only one clock cycle. The ADC consumes only 90mW at 125MSPS, and its power consumption scales have lower sampling rates.