ADC3683EVM

Texas Instruments
595-ADC3683EVM
ADC3683EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC3683 dual-channel 18-bit 65-MSPS l

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$834.04 $834.04

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: ADC3683
Interface Type: LVDS
Product Type: Data Conversion IC Development Tools
Series: ADC3683
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADC3683EVM Evaluation Module

Texas Instruments ADC3683EVM Evaluation Modules are a platform demonstrating the performance of the ultra-low-power, high-linearity ADC3683. The ADC368x family has a +1.6V voltage reference (VREF) and can be supplied internally or externally. Onboard voltage regulation and flexible analog input options allow easy evaluation for many different applications.