ADC3549IRTD

Texas Instruments
595-ADC3549IRTD
ADC3549IRTD

Mfr.:

Description:
Analog to Digital Converters - ADC 14-bit one-channel 5 00MSPS ADC with LVD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
ADC3549
SMD/SMT
VQFN-64
14 bit
1 Channel
SPI
500 MS/s
Differential
Pipeline
1.15 V to 1.225 V, 1.75 V to 1.85 V
1.15 V to 1.225 V, 1.75 V to 1.85 V
74 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.15 LSB
ENOB - Effective Number of Bits: 11.7 bits
FPBW - Full Power Bandwidth: 1.4 GHz
Gain Error: 3 %
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Differential LVDS
Pd - Power Dissipation: 435 mW
Power Consumption: 435 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 94 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.1 dB
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 77 dB
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
8542390030
MXHTS:
8542399999
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 260   Multiples: 260
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$148.29 $38,555.40