ADC122S101CIMM/NOPB

Texas Instruments
926-AD122S101CIMMNPB
ADC122S101CIMM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 2-CH 500ksps-1Msps 1 2B A/D Cnvtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,028

Stock:
1,028 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.41 $8.41
$6.45 $64.50
$5.96 $149.00
$5.43 $543.00
$5.17 $1,292.50
Full Reel (Order in multiples of 1000)
$4.99 $4,990.00
$4.68 $9,360.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC122S101
SMD/SMT
VSSOP-8
12 bit
2 Channel
SPI
1 MS/s
Differential
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72.4 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 1 LSB to + 1.6 LSB
Gain Error: 1.5 LSB
INL - Integral Nonlinearity: - 1.2 LSB, + 1.6 LSB
Number of Converters: 1 Converter
Power Consumption: 4.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99