74ACT11244PW

595-74ACT11244PW
74ACT11244PW

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.85 $7.85
$5.41 $54.10
$5.03 $125.75
$4.42 $530.40
$4.18 $1,254.00
$3.75 $2,025.00
$3.17 $3,233.40
$3.06 $7,711.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.50
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Non-Inverting
TSSOP-24
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 700 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.9 ns at 5 V
Series: 74ACT11244
Factory Pack Quantity: 60
Subcategory: Logic ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99