P0447

Terasic Technologies
993-P0447
P0447

Mfr.:

Description:
Camera Development Tools 8 Mega Pixel Digital Camera Package with GPIO interface

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$166.79 $166.79

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Camera Development Tools
Development Kits
Camera
OV8865
I2C, MIPI, USB
12 V
Brand: Terasic Technologies
Description/Function: 8 Mega pixel digital camera development kit
For Use With: FPGA development kit
Product Type: Camera Development Tools
Series: Daughter Card - Video & Image
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: D8M-GPIO
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8525894000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

D8M-GPIO Digital Camera Package

Terasic Technologies D8M-GPIO is an 8-megapixel camera kit with a 2x20 pin GPIO connector interface and includes a MIPI camera module and MIPI decoder. The MIPI camera module has built-in Voice Coil Motor (VCM) to control its focal length. Users can adjust the focus via I2C interface. The 2x20 pin GPIO connector is the standard expansion interface widely used on Altera DE series development kits. Any main boards with a GPIO connector can interface with D8M-GPIO. Terasic D8M-GPIO kit also includes camera capture and a display reference design. Two versions are available, RTL code only and Altera VIP in Qsys. This enables users to rapidly be familiar with the operation of the camera module and develop custom applications based on these examples as a reference.