TSI42A2-RPIHAT-A

Tempo Semiconductor
472-TSI42A2-RPIHAT-A
TSI42A2-RPIHAT-A

Mfr.:

Description:
Audio IC Development Tools TSCS42xx Raspberry Pi HAT Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$136.22 $136.22

Product Attribute Attribute Value Select Attribute
Tempo Semiconductor
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio Codec
TSCS42xx
Bulk
Brand: Tempo Semiconductor
For Use With: Raspberry Pi
Product Type: Audio IC Development Tools
Series: TSCS42xx
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TSCS42xx Audio HAT Board for Raspberry Pi®

Tempo Semiconductor TSCS42xx Audio HAT Board transforms the Raspberry Pi into a customizable audio solution for various applications. The TSCS42xx features an integrated DSP that is easily adjustable using the TSCS42xx ALSA GUI and flash savable. Optional support for an OLED display panel enables a completely "plug-and-play" stand-alone operation without the need to connect a monitor, mouse, keyboard, USB flash disk, BLUETOOTH®, Wi-Fi, or Ethernet cable.