RUTM30000000

Teltonika
236-RUTM30000000
RUTM30000000

Mfr.:

Description:
Routers Router 5G, SA & NSA, 4G Cat 19, 3G, 2 x SIM, eSIM, 2 x Ethernet, Wi-Fi 5, compact size. Regions: EMEA, APAC, Brazil. EU PSU.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 6/4/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$637.09 $637.09

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
880 MHz
2 Port
Ethernet
9 V
50 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 100 mm x 93.7 mm x 30 mm
Flash: 16 MB, 256 MB
Memory Type: DDR3
Operating Supply Voltage: 9 V to 50 V
Power Consumption: 3.9 W
Product Type: Routers
RAM: 256 MB
Series: RUTM30
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUTM30 5G Routers

Teltonika RUTM30 5G Routers are designed for fast, uninterrupted connectivity across mobile and fixed installations. These routers enable reliable, flexible, and secure communication in infrastructure-light locations and inside vehicles. The RUTM30 5G routers support 5G SA and NSA architectures, ensuring full compatibility with current and future mobile networks. When 5G is unavailable, these 5G routers seamlessly revert to 4G LTE – Cat 19 to maintain stable, high-speed communication. The RUTM30 5G routers support consumer-type eSIM with auto-failover and backup WAN functionality to allow uninterrupted operation across different operators and conditions. These 5G routers are capable of intelligently switching connections based on data usage, signal strength, or roaming to minimize downtime and maximize performance.