LE910C4CN13T130100

Telit Cinterion
88-LE910C4-CN
LE910C4CN13T130100

Mfr.:

Description:
Mobile Modules LE910C4-CN MODULE 25.21.633

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$85.39 $85.39
$79.48 $794.80
$73.74 $1,843.50
$69.14 $6,914.00
250 Quote

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
LE910Cx
200 mW
I2C, SPI, UART, USB
3.4 VDC
4.2 VDC
- 40 C
+ 85 C
28.2 mm x 28.2 mm x 2.2 mm
2G, 3G
Tray
Brand: Telit Cinterion
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3.4 VDC to 4.2 VDC
Product: LTE Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, Bei-dou, Galileo, QZSS
Factory Pack Quantity: 720
Subcategory: Wireless & RF Modules
Part # Aliases: LE910C4CN13T130100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LE910C4 4G LTE Modules

Telit Cinterion LE910C4 4G LTE Modules are compliant with the 3GPP release 10 and support LTE Cat 1 and Cat 4 standards. These modules can easily be integrated with peripherals and actuators using USB 2.0 HS, UART, and user-definable GPIOs. The LE910C4 LTE modules are internet-friendly with integrated TCP/IP and UDP/IP stacks. These modules offer a simple drop-in migration and technology design reuse path to 2G and 3G with any xE910 module. The LE910C4 LTE modules are available in different configurations supporting both single-mode and fallback as needed for specific regions, carriers, and use cases. These modules offer a single Rx option, VoLTE support, and an IPv4/IPv6 stack. The LE910C4 LTE modules provide simultaneous support for GPS, Glonass, Beidou, and Galileo. These modules are REACH and RoHS compliant and operate within the -40°C to 85°C industrial temperature range.