XS518B1PAM12

Telemecanique
996-XS518B1PAM12
XS518B1PAM12

Mfr.:

Description:
Proximity Sensors - Industrial PROXIMITY SENSOR 18MM DC PNP XS5

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$177.27 $177.27
$149.52 $747.60
$138.99 $1,389.90
$126.17 $3,154.25
$120.57 $6,028.50
$117.72 $11,772.00

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Inductive
5 mm
PNP-NO
Panel Mount
Connector
M12
4 Pin
12 VDC
24 VDC
OsiSense XS
Brand: Telemecanique
Housing Material: Brass
IP Rating: IP65, IP67
Maximum Frequency: 2 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Unit Weight: 54.431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS