STHC60D50

Teledyne Relays
881-STHC60D50
STHC60D50

Mfr.:

Description:
Solid State Relays - SSRs Output: 50A, 42-660VAC / Control: 4-32VDC / Zero-cross / IP20 cover

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$114.41 $114.41
$108.39 $1,083.90
$102.36 $2,559.00
$96.34 $4,817.00
$90.34 $9,034.00

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - SSRs
RoHS:  
Industrial Solid State Relays
Single-Phase AC Relay
Chassis Mount
50 A
42 VAC to 660 VAC
Zero Switching
4 VDC to 32 VDC
15 mA
- 40 C
+ 80 C
IP20
STHC
58.2 mm
44.8 mm
28.8 mm
Brand: Teledyne Relays
Contact Termination: Screw
Input to Output Isolation Method: Opto-Isolation
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

STHC Single-Phase Industrial Solid-State Relays

Teledyne Relays STHC Single-Phase Industrial Solid-State Relays (SSRs) feature highly reliable industrial AC relays, capable of handling any load type, including resistive, inductive, and capacitive loads. The SSRs prioritize safety with integrated transient and overvoltage protections (OVP), and the STHC series has LED indicators for clear status indication and a clip-on IP20-rated protective cover. The relays offer zero-cross or random switching and direct copper bonding (DCB) technology for reliable functionality. The Teledyne Relays STHC Single-Phase Industrial SSRs provide self-lifting, heavy-duty terminals for robust connections and two input ranges for user flexibility in industrial applications.