S134D-26

Teledyne Relays
881-S134D-26
S134D-26

Mfr.:

Description:
High Frequency / RF Relays DPDT 26.5VDC 3200 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
4
Expected 14/5/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$204.62 $204.62
$182.03 $1,820.30
$173.56 $4,339.00
$173.54 $8,677.00
500 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: High Frequency / RF Relays
RoHS:  
26.5 VDC
2 Form C (DPDT-NO, NC)
SMD/SMT
Non-Latching
200 mW
S134
Brand: Teledyne Relays
Coil Resistance: 3.2 kOhms
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 6.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99