732-12

Teledyne Relays
881-732-12
732-12

Mfr.:

Description:
RF Relays 12V DC-1GHz .15W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$124.68 $124.68
$117.11 $1,171.10
$103.56 $2,589.00
$98.55 $4,927.50
250 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: RF Relays
RoHS:  
12 VDC
2 Form C (DPDT-NO, NC)
1 GHz
Solder Pin
200 mW
732
Brand: Teledyne Relays
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99