2364-50

Techspray
577-2364-50
2364-50

Mfr.:

Description:
Dry Wipes 12" x 12" DRY WIPES MAINTENANCE 50CT

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.68 $15.68

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Dry Wipes
RoHS:  
12 in x 12 in
Polyester/Cellulose
Bag
50
Non-woven
Not ESD Safe
Brand: Techspray
Product Type: Wipes
Factory Pack Quantity: 20
Subcategory: Supplies
Type: Maintenance Wipe
Unit Weight: 317.515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
6307101090
ECCN:
EAR99

IPA and Blue Maintenance Wipes

Techspray IPA and Blue Maintenance Wipes are ideal for effective and economical cleaning. IPA Cleaning Wipes are offered with 70% IPA and 30% Di water. Blue Maintenance Wipes are highly absorbent, wet or dry, and durable for production and maintenance applications.