EDM1FAIRYSTART

TechNexion
570-EDM1-F-START-KIT
EDM1FAIRYSTART

Mfr.:

Description:
Development Boards & Kits - ARM EVAL STARTER KIT FOR EDM1 SOM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$219.52 $219.52

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex A9
EDM Type 1
Brand: TechNexion
Description/Function: EDM type 1 evaluation board including cable kit and adaptor
Dimensions: 147 mm x 102 mm
For Use With: EDM1FAIRY
Interface Type: CAN, GPIO, I2C, SPI, UART
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

EDM1-CF-iMX6 EDM Compact Modules

TechNexion EDM1-CF-iMX6 EDM Compact Modules feature the Arm Cortex®-A9 NXP i.MX6 scalable single, dual, or quad core processor. These EDM type 1 compact System-on-Modules offer communication by gigabit LAN, Wi-Fi® 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with LVDS, TTL, HDMI, S/P DIF, I2S, MIPI camera, and display. Also available is the EDM1-Fairy Carrier Board for EDM Type 1 Compact Modules, featuring a variety of sensors and interconnects for quick development of mobile embedded devices. The carrier board offers HDMI, TTL, and LVDS display interfaces, and communication by dual PCI Express (with SIM card slots). It also provides Dual CAN Bus, Dual UART, USB, and 8 GPIOs for industrial control.