WLA.10

Taoglas
960-WLA.10
WLA.10

Mfr.:

Description:
Antennas WLA.10 Wi-Fi Dual Band 2.4GHz/5.8GHz 3.2*1.6*0.5mm Chip Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,483

Stock:
6,483 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.68 $1.68
$1.67 $41.75
$1.63 $407.50
$1.47 $735.00
$1.24 $1,240.00
Full Reel (Order in multiples of 5000)
$0.819 $4,095.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11, WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Loop
Chip
1.25 dBi, 2.17 dBi
50 Ohms
2 W
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
2.45 GHz, 5.5 GHz
Wireless Communications, Handheld Devices, Tablets, PCs, Specialized Control Systems, Wireless Remote Controls
3.2 mm
1.6 mm
6.4 mm
Reel
Cut Tape
MouseReel
Brand: Taoglas
Ground Plane Size: 80 mm x 40 mm
Moisture Sensitive: Yes
Factory Pack Quantity: 5000
Subcategory: Antennas
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99