PA.760.A

Taoglas
960-PA.760.A
PA.760.A

Mfr.:

Description:
Antennas PA.760.A WarriorX Wideband (600-6000MHz) 5G/4G SMD Ceramic Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 971

Stock:
971
Can Dispatch Immediately
On Order:
450
Expected 10/2/2026
900
Expected 10/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.38 $11.38
$8.83 $88.30
$8.19 $204.75
$7.49 $749.00
Full Reel (Order in multiples of 450)
$6.96 $3,132.00
$6.85 $6,165.00
$6.71 $15,097.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
PIFA
617 MHz
5.925 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
802.11, WiFi, WLAN
Chip
Ceramic
- 0.7 dBi, 0.5 dBi, 1 dBi, - 0.5 dBi, 3.4 dBi, 2.9 dBi, 4.3 dBi, 3 dBi
50 Ohms
- 40 C
+ 85 C
8 Band
PCB Mount
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 Mhz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3500 MHz, 3500 MHz, 5200 MHz, 5800 MHz
Autonomous Vehicles, Industrial IoT, Robotics, Transportation
40 mm
5 mm
5 mm
GuardianX
Reel
Cut Tape
MouseReel
Brand: Taoglas
Ground Plane Size: 120 mm x 45 mm
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 450
Subcategory: Antennas
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

WarriorX PA.760.A 5G / 4G SMD Antennas

Taoglas WarriorX PA.760.A 5G / 4G Surface-Mount Antennas are wideband (600MHz to 6000MHz) ceramic antennas designed to cover the 5G NR bands for worldwide deployment. Taoglas WarriorX PA.760.A also handles worldwide 4G bands. When mounted on a device's main PCB, these antennas deliver high efficiencies in a small footprint across all bands. PA.760 is also backward compatible with global 3G/2G applications.