MET-60

Tamura
838-MET-60
MET-60

Mfr.:

Description:
Audio Transformers / Signal Transformers THROUGH HOLE 135:135CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,894

Stock:
1,894 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.35 $15.35
$14.07 $140.70
$13.50 $337.50
$13.05 $652.50
$12.66 $1,266.00
$11.75 $2,937.50
$11.37 $6,253.50

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Terminals
300 Hz to 100 kHz
135 Ohms
135 Ohms
1.5 kV
- 20 C
+ 85 C
Ultra Wideband
10.4 mm
7.87 mm
11.8 mm
MET
Tube
Brand: Tamura
Power Rating: 50 mW (1/20 W)
Primary Resistance: 10 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 10 Ohms
Factory Pack Quantity: 550
Subcategory: Transformers
Unit Weight: 7.303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99