TST10H45C

Taiwan Semiconductor
821-TST10H45C
TST10H45C

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A, 45V, Trench Schottky

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.13 $2.13
$1.34 $13.40
$0.887 $88.70
$0.701 $350.50
$0.631 $631.00
$0.58 $1,450.00
$0.523 $2,615.00
$0.52 $5,200.00
$0.506 $12,650.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Tube
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TST Trench Schottky Rectifiers

Taiwan Semiconductor TST Trench Schottky Rectifiers offer excellent high-temperature stability, high efficiency, and high forward surge capability. These rectifiers feature a maximum mounting torque of 0.56Nm and operate within the -55°C to 150°C temperature range. The TST trench Schottky rectifiers come in a TO-220AB case and are RoHS-compliant and halogen-free. These rectifiers meet the JESD 201 class 2 whisker test, and the molding compound meets UL 94V-0 flammability rating. Typical applications include Switched Mode Power Supply (SMPS), adapters, and DC-to-DC converters.