TS331CX5 RFG

Taiwan Semiconductor
821-TS331CX5RFG
TS331CX5 RFG

Mfr.:

Description:
Analog Comparators LOW POWER LOW OFFSET VOLT COMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 36000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.185 $6,660.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-25-5
1 Channel
CMOS, DTL, ECL, MOS, TTL
1.3 us
Precision
2 V
36 V
1 mA
2 mV
25 nA
- 40 C
+ 105 C
Reel
Brand: Taiwan Semiconductor
Input Type: Differential
Ios - Input Offset Current: 50 nA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Part # Aliases: TS331CX5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR