TQM150NB04DCR

Taiwan Semiconductor
821-TQM150NB04DCR
TQM150NB04DCR

Mfr.:

Description:
MOSFETs 40V MOSFET 15 MOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,961
Expected 26/6/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.64 $2.64
$1.68 $16.80
$1.13 $113.00
$0.895 $447.50
$0.83 $830.00
Full Reel (Order in multiples of 2500)
$0.828 $2,070.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN56U-8
N-Channel
2 Channel
40 V
39 A
15 mOhms
- 20 V, 20 V
4 V
18 nC
- 55 C
+ 175 C
48 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 4 ns
Forward Transconductance - Min: 38 S
Product Type: MOSFETs
Rise Time: 8 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: TQM150NB04DCR RLG
Unit Weight: 372.608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TQM150 Automotive MOSFET

Taiwan Semiconductor TQM150 Automotive MOSFET is a dual N-channel, 40V MOSFET. This automotive MOSFET is AEC-Q101 qualified and operates from -55°C to 175°C. The Taiwan Semiconductor TQM150 automotive MOSFET is RoHS-compliant and Halogen-free. Typical applications include power switches for 12V automotive systems, DC-DC converters, automotive transmission control, and solenoid and motor control.

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.