TQM025NB04CR RLG

Taiwan Semiconductor
821-TQM025NB04CRRLG
TQM025NB04CR RLG

Mfr.:

Description:
MOSFETs 40V, 157A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,740

Stock:
4,740 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4740 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.43 $3.43
$2.53 $25.30
$1.83 $183.00
$1.61 $805.00
$1.47 $1,470.00
Full Reel (Order in multiples of 2500)
$1.35 $3,375.00
$1.29 $6,450.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PDFN56U-5
N-Channel
1 Channel
40 V
24 A
2.5 mOhms
- 20 V, 20 V
3.8 V
118 nC
- 55 C
+ 175 C
3.1 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Fall Time: 39 ns
Forward Transconductance - Min: 72 S
Product Type: MOSFETs
Rise Time: 34 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 76 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: TQM025NB04CR
Unit Weight: 372.608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.