ES2A

Taiwan Semiconductor
821-ES2A
ES2A

Mfr.:

Description:
Rectifiers 35ns, 2A, 50V, Super Fast Recovery Rectifier

Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.487 $4.87
$0.371 $37.10
$0.318 $159.00
$0.316 $316.00
Full Reel (Order in multiples of 3000)
$0.267 $801.00
$0.263 $6,312.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
Super Fast Recovery Rectifier
Single
ES2x
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
85411001
ECCN:
EAR99