BZX79C10 R0

Taiwan Semiconductor
821-BZX79C10R0
BZX79C10 R0

Mfr.:

Description:
Zener Diodes 500mW, 5%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.278 $0.28
$0.19 $1.90
$0.121 $12.10
$0.075 $37.50
$0.063 $63.00
$0.056 $140.00
$0.047 $235.00
Full Reel (Order in multiples of 10000)
$0.042 $420.00
$0.038 $760.00

Similar Product

Taiwan Semiconductor BZT52C10 RHG
Taiwan Semiconductor
Zener Diodes 500mW, 5%, Small Signal Zener Diode

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
10 V
500 mW
5 %
200 nA
20 Ohms
- 65 C
+ 175 C
Single
5 mA
Reel
Cut Tape
BZX79
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Zener Current: 200 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99