BC807-16 RF

Taiwan Semiconductor
821-BC807-16RF
BC807-16 RF

Mfr.:

Description:
Bipolar Transistors - BJT -50V, -0.5A, PNP Bipolar Transistor

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,170

Stock:
3,170 Can Dispatch Immediately
Quantities greater than 3170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.306 $0.31
$0.206 $2.06
$0.131 $13.10
$0.081 $40.50
$0.068 $68.00
Full Reel (Order in multiples of 3000)
$0.058 $174.00
$0.05 $300.00
$0.044 $396.00
$0.04 $960.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
300 mW
100 MHz
- 55 C
+ 150 C
BC807-xx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Continuous Collector Current: - 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 1.438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99